Bulgin PX0758S Buccaneer Bulkhead Mount Socket 6 Pole

Order Code:

23-2604

Brand: Bulgin MPN: PX0758S

Discontinued


Industry standard IP68 rated threaded circular bulkhead mounting socket with 6 poles from Bulgin.


  • Colour: black
  • Rated 250V, 3A
  • Cable diameter 8mm
  • Housing resistant to dust, oil and salt water for use in hostile environments
  • UL, CSA, VDE and Lloyds Ship Register approved
Type Standard Buccaneer
Colour Black
Contact Termination Screw

Trustpilot