Bulgin PX0758/S Standard Buccaneer Series 6 Way Flange Mount Socket Connector

MPN
PX0758/S
Brand
Bulgin
EAN-13
2050007272038
Order Code
02-2272
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £22.96
10+ £21.13
50+ £20.99
100+ £20.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Bulgin PX0758/S is a 6-way bulkhead flange mount socket connector from the Standard Buccaneer Series, designed to provide reliable power and signal connections in harsh industrial and outdoor environments.

Featuring a robust glass-filled polyamide housing, screw termination and threaded coupling system, the connector delivers a secure, field-serviceable connection. When mated with a compatible connector, it provides IP68/IP69K-rated protection against dust and water ingress.

The flange mount design includes a sealing gasket and screw sealing grommets, making it suitable for industrial equipment, marine applications, control panels, instrumentation and automation systems.


  • Standard Buccaneer Series bulkhead flange mount socket connector
  • 6 contact positions with female sockets
  • Screw termination with contacts supplied fitted
  • IP68/IP69K environmental sealing when mated
  • Flange mounting with sealing gasket and fixing hardware
  • Threaded locking mechanism with keyed orientation
  • Glass-filled polyamide housing for durability in harsh environments
  • Compatible with PX07 Series flex cable connectors
Mounting Type Flange Mount
Plug / Socket Socket
No. of Contacts 6
IP Rating IP68/IP69K
Series Standard Buccaneer
Type Socket

Reviews

Be the first to submit a review

Trustpilot