Bulgin PX0746/P DIN Connector 1PC High-Quality Reliable Connection

MPN
PX0746/P
Brand
Bulgin
EAN-13
2050007271994
Order Code
02-2271
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £27.05
10+ £24.86
50+ £24.71
100+ £24.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Bulgin PX0746/P is a 7-way in-line plug connector from the Standard Buccaneer Series, designed for reliable power and signal connections in harsh environments.

Featuring a robust glass-filled polyamide housing, threaded coupling system and screw termination, the connector provides a secure and field-serviceable connection without the need for specialist tooling.

When mated with a compatible connector, it offers IP68/IP69K protection against dust and water ingress, making it suitable for industrial equipment, marine applications, outdoor installations, instrumentation and automation systems.


  • Standard Buccaneer Series in-line plug connector
  • 7 contact positions with male pins
  • Screw termination for easy field assembly
  • Accepts cable diameters from 6.0mm to 8.0mm
  • IP68/IP69K environmental sealing when mated
  • Threaded locking mechanism with keyed orientation
  • Glass-filled polyamide housing for durability
  • Suitable for industrial, marine and outdoor applications
Mounting Type Inline
Plug / Socket Plug
No. of Contacts 7
IP Rating IP68/IP69K
Series Standard Buccaneer
Type Plug

Reviews

Be the first to submit a review

Trustpilot