Bulgin PX0735/S 2 Pole Front Panel Mount Cicular Connector Screw Socket

MPN
PX0735/S
Brand
Bulgin
Order Code
65-9068
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £14.65
10+ £14.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1,684 in stockAdditional quantity lead time 5 months

Bulgin PX0735/S 2 Pole Front Panel Mount Cicular Connector Screw Socket - The PX0735/S is a 2-way front panel-mount Circular Connector with screw termination and socket contacts. This Buccaneer standard series receptacle mates with the flexible cable connector and single hole fixing. For Applications such as Industrial, Power Management, Aerospace, Defence and Military.

  • Water and dustproof to IP68 when mated
  • Compact design
  • Positive locating keyways
  • Colour coded identification variants
  • Easy assembly

  • Connector Type: Circular Industrial
  • Circular Connector Shell Style: Panel Mount Receptacle
  • Circular Contact Type: Screw Socket
  • Connector Body Material: Nylon Polyamide
  • Contact Material: Brass
  • Product Range: Buccaneer Standard Series
  • No. of Contacts: 2
  • Coupling Style: Threaded
  • Contact Plating: Nickel
Type Connector Socket
Contact Material Brass
Mounting Type Panel mount

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot