Bulgin PX0598/20/63 mains connector power connectors 1 pc black robust design

MPN
PX0598/20/63
Brand
Bulgin
EAN-13
2050007271673
Order Code
16-0088
Qty Unit Price (Ex VAT)
2+ £2.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 120 in stock

Bulgin PX0598/20/63 mains connector features a robust design in a black finish. This mains connector is engineered for optimal performance with a durable construction that ensures reliable power transmission in demanding environments. The connector is suitable for various engineering applications, such as industrial equipment, power distribution systems, and automotive circuitry, where secure and stable electrical connections are required. Designed by Bulgin, the PX0598/20/63 offers high resistance to mechanical stress and environmental factors, making it an ideal choice for projects that prioritise safety and durability under challenging conditions.
Type Mains connector
Mounting Type Chassis
Switch No
Case Material Plastic
Connection Type C CEE 7/16 plug 6.3mm
Content 1
Nominal Current 16A
Nominal Voltage 250V

Reviews

Be the first to submit a review

Trustpilot