Bulgin PX0580/PC/12132 10A 250V C14 PC Flange Rear Mount Inlet

MPN
PX0580/PC/12132
Brand
Bulgin
Order Code
65-9035
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £1.88
10+ £1.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 50 in stockAdditional quantity lead time 5 months

Bulgin PX0580/PC/12132 10A 250V C14 PC Flange Rear Mount Inlet - The PX0580/PC/12132 is a C14 cold condition IEC PCB mount flange Rear Inlet with black with rear cover PCB spills termination. It has EN60 320-1 standard sheet C14 class I.


  • -40 to +70°C Operating temperature range
  • <10mΩ Contact resistance
  • >10³MΩ Insulation resistance
  • IEC Connector Type: IEC C14 Inlet
  • Voltage Rating: 250VAC
  • Connector Mounting: Snap-In, Flange Mount
  • Current Rating: 10A
  • Contact Termination Type: Through Hole
Type C14
Current Rating 10A
Mounting Type Snap-in
Switch No
Voltage Rating 250V

Reviews

Be the first to submit a review

Trustpilot