Bulgin PX0575/15/63 10A 250V C14 3P Snap Fit Panel Inlet

MPN
PX0575/15/63
Brand
Bulgin
Order Code
65-9034
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £1.75
10+ £1.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2,440 in stockAdditional quantity lead time 5 months

Bulgin PX0575/15/63 10A 250V C14 3P Snap Fit Panel Inlet - The PX0575/15/63 is a snap fit-to-panel IEC Power Inlet with 1.5mm panel fixing, 6.3mm tab termination. This inlet mates with PX0587, PX0587/SE and PX0588 connectors. It has nylon moulding, nickel-plated brass pins, tin-plated brass tabs and nickel-plated screw terminal. It offers solutions to most mains powered equipment and cable applications.


  • <10mΩ Contact resistance
  • >10³MΩ Insulation resistance
  • -40 to +70°C Operating temperature range
  • UL94V-0 Flammability rating
  • IEC Connector Type: IEC C14 Inlet
  • Voltage Rating: 250VAC
  • Connector Mounting: Snap-In, Flange Mount
  • Current Rating: 10A
  • Contact Termination Type: Quick Connect
Type C14
Current Rating 10A
Mounting Type Screw
Switch No
Contacts per Unit 3
Termination Tab
Voltage Rating 250V

Reviews

Be the first to submit a review

Trustpilot