Bulgin PX0575/10/28 PX Plug IEC Connector, 2+PE Pins, 10A, Black, 1pc

MPN
PX0575/10/28
Brand
Bulgin
EAN-13
2050000607974
Order Code
11-5465
Country of Origin
Tunisia
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 178 in stock

The Bulgin PX0575/10/28 is a black, vertical mount IEC connector plug with 2 pins plus PE, rated for 10 A. Manufactured by Bulgin, this power plug is suitable for use in various electrical appliances requiring a secure mains connection. It is commonly used in equipment where a reliable and safe electrical connection is necessary.
Type IEC connector
Current Rating 10A
Mounting Type Plug, vertical mount
Switch No
Colour Black
Compatible with (details) Plate thickness 1mm
Leading Contact (Pe) Yes
Nominal Current 10A
Nominal Voltage 250V
Number of pins 2
Plug standard (IEC 60320) C14
Series PX
Temperature Range -40 - +70°C
Total no. of pins 2 + PE

Reviews

Be the first to submit a review

Trustpilot