Bulgin PX0457 400 Series Buccaneer Mini USB Type AB Rear Panel Mount Socket

MPN
PX0457
Brand
Bulgin
EAN-13
2050000607554
Order Code
51-4319
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
1+ £8.72
15+ £5.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The Bulgin PX0457 is a sealed Mini USB rear panel mount connector from the 400 Series Mini USB Buccaneer range, designed for reliable USB data connections in demanding industrial, marine and outdoor environments.

Featuring a Mini USB Type AB socket, rear panel mounting and a 6 way header termination, this connector provides a secure and robust interface for sealed USB connectivity. The connector mates with PX0441, PX0442 and PX0444 cable assemblies and offers dependable protection against dust, water ingress and harsh operating conditions when mated with a compatible connector.


Features

  • 400 Series Mini USB Buccaneer rear panel mount connector
  • Mini USB Type AB socket
  • Rear panel mount construction
  • 6 way header connector at rear
  • Water and dustproof to IP68 when mated with a compatible connector
  • IP68 tested in accordance with EN60529:1992+A2:2013 at 10m depth for 2 weeks
  • IP69K tested in accordance with DIN 40050/Part 9 IP6k9k
  • USB version 2.0 performance
  • Data rates up to 480Mbps
  • Plug and play capability
  • Shielded system with high noise immunity
  • Secure screw coupling locking system
  • Tamperproof construction
  • Mates with PX0441, PX0442 and PX0444 cables
  • PX0484 sealing cap available separately to maintain IP rating of unmated connectors

Electrical Specifications

  • Number of contacts: 6
  • Current rating: 1A
  • Voltage rating: 30V AC, 42V DC
  • Contact resistance: 50mΩ max.
  • Performance: USB version 2.0
  • Data rate: up to 480Mbps

Mechanical & Environmental

  • Connector type: Rear panel mount Mini USB Type AB socket
  • Termination: 6 way header connector
  • Operating temperature: -35°C to +70°C
  • Environmental protection: IP68 and IP69K when mated and tested as specified
  • Salt mist resistance: EN60068-2-52 Test Kb, Marine Severity Level 1
  • Shell material: Steel
  • Shell plating: Nickel
  • Contact material: Copper alloy
  • Contact plating: 50 micro inch gold
  • Connector body and locking ring: Polyester / Nylon 6
  • Flammability rating: UL94V-0
  • O-rings: Nitrile
  • Mating cycles: 5,000

Applications

  • Industrial USB data connections
  • Automation and control equipment
  • Harsh-environment USB interfaces
  • Outdoor electronic equipment requiring sealed USB access
  • Instrumentation and monitoring systems
  • Panel-mounted USB interfaces in equipment enclosures
Type pin strip
Number of Contacts 6
Connector Size 9 mm dia
Gender Female
IP Rating IP68
Mounting Type Panel

Reviews

Be the first to submit a review

Trustpilot