Bulgin PX0447 400 Series Buccaneer Mini USB Type B Rear Panel Mount Socket

MPN
PX0447
Brand
Bulgin
EAN-13
2050000607530
Order Code
51-4322
View Full Product Range (69)
Qty Unit Price (Ex VAT)
1+ £13.07
15+ £8.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Bulgin PX0447 is a sealed Mini USB rear panel mount connector from the 400 Series Mini USB Buccaneer range, designed for reliable USB data connections in demanding industrial and outdoor environments.

Featuring a Mini USB Type B socket, rear panel mounting and direct PCB termination, this connector provides a secure, water and dustproof interface when mated with a compatible connector. It forms part of Bulgin's sealed Mini USB connectivity system and mates with PX0441 and PX0442 cable assemblies.


Features

  • 400 Series Mini USB Buccaneer rear panel mount connector
  • Mini USB Type B socket
  • Direct PCB mounting terminals at rear
  • Water and dustproof to IP68 when mated with a compatible connector
  • IP68 tested in accordance with EN60529:1992+A2:2013 at 10m depth for 2 weeks
  • IP69K tested in accordance with DIN 40050/Part 9 IP6k9k
  • USB version 2.0 performance
  • Data rates up to 480Mbps
  • Plug and play capability
  • Shielded system with high noise immunity
  • Secure screw coupling system
  • Tamperproof construction
  • Mates with PX0441 and PX0442 cables
  • PX0484 sealing cap available separately to maintain IP rating when unmated

Electrical Specifications

  • Number of contacts: 5
  • Current rating: 1A
  • Voltage rating: 30V AC, 42V DC
  • Contact resistance: 50mΩ max.
  • Performance: USB version 2.0
  • Data rate: up to 480Mbps

Mechanical & Environmental

  • Connector type: Rear panel mount Mini USB Type B socket
  • Termination: Direct PCB mount terminals
  • Operating temperature: -35°C to +70°C
  • Environmental protection: IP68 and IP69K when mated/tested as specified
  • Salt mist resistance: EN60068-2-52 Test Kb, Marine Severity Level 1
  • Shell material: Steel
  • Shell plating: Nickel
  • Contact material: Copper alloy
  • Contact plating: 50 micro inch gold
  • Connector body and locking ring: Polyester / Nylon 6
  • Flammability rating: UL94V-0
  • O-rings: Nitrile
  • Mating cycles: 5,000

Applications

  • Industrial USB data connections
  • Harsh-environment USB interfaces
  • Outdoor equipment requiring sealed USB connectivity
  • Instrumentation and monitoring equipment
  • Panel-mounted USB interfaces for industrial enclosures
Type USB Mini B Socket
Connector Size 9 mm dia
Gender Female
Colour Black
IP Rating IP68
Mounting Type PCB

Reviews

Be the first to submit a review

Trustpilot