Bulgin PX0446 400 Series Buccaneer Mini USB Type B Rear Panel Mount Socket

MPN
PX0446
Brand
Bulgin
Order Code
51-4321
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
1+ £8.78
10+ £7.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock210 due on 02/12/2026


The Bulgin PX0446 is a sealed Mini USB rear panel mount connector from the 400 Series Mini USB Buccaneer range, designed for dependable USB data connections in harsh industrial and outdoor environments.

Featuring a Mini USB Type B socket, rear panel mounting and a 107mm lead terminating in a 5 way header, this connector provides a secure, water and dustproof interface when mated with a compatible connector. It is part of Bulgin's sealed Mini USB Buccaneer system and mates with PX0441 and PX0442 type cables.


Features

  • 400 Series Mini USB Buccaneer rear panel mount connector
  • Mini USB Type B socket
  • 107mm lead terminating in a 5 way header
  • Water and dustproof to IP68 when mated with a compatible connector
  • IP68 tested in accordance with EN60529:1992+A2:2013 at 10m depth for 2 weeks
  • IP69K tested in accordance with DIN 40050/Part 9 IP6k9k
  • USB version 2.0 performance
  • Data rates up to 480Mbps
  • Hot pluggable, plug and play capability
  • Shielded system with high noise immunity
  • Screw coupling with secure, proven locking system
  • Tamperproof construction
  • Mates with PX0441 and PX0442 cables
  • PX0484 sealing cap available separately to maintain IP rating of unmated connectors

Electrical Specifications

  • Number of contacts: 5
  • Current rating: 1A
  • Voltage rating: 30V AC, 42V DC
  • Contact resistance: 50mΩ max.
  • Performance: USB version 2.0
  • Data rate: up to 480Mbps

Mechanical & Environmental

  • Connector type: Rear panel mount Mini USB Type B socket to 5 way header
  • Length: 107mm lead
  • Operating temperature: -35°C to +70°C
  • Environmental protection: IP68 and IP69K when mated/tested as specified
  • Salt mist resistance: EN60068-2-52 Test Kb, Marine Severity Level 1
  • Shell material: Steel
  • Shell plating: Nickel
  • Contact material: Copper alloy
  • Contact plating: 50 micro inch gold
  • Connector body and locking ring: Polyester / Nylon 6
  • Flammability rating: UL94V-0
  • O-rings: Nitrile
  • Mating cycles: 5,000
  • Colour: Black
  • Shielding: Shielded

Applications

  • Industrial USB data connections
  • Harsh-environment USB interfaces
  • Outdoor equipment requiring sealed data connectivity
  • Instrumentation and monitoring equipment requiring Mini USB connectivity
  • Panel-mounted USB interfaces for equipment enclosures
Type USB Adapter Cable
Number of Contacts 5
Connector Size 9 mm dia
Gender Plug
Colour Black
IP Rating IP68
Pin/Socket Socket

Reviews

Be the first to submit a review

Trustpilot