Bulgin PX0416/1M00 400 Series SMB Buccaneer Overmoulded SMB Flex Connector 1.0M

MPN
PX0416/1M00
Brand
Bulgin
Order Code
23-2621
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
1+ £18.95
10+ £18.31
25+ £17.66
50+ £17.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/11/2026

The Bulgin PX0416/1M00 is a sealed overmoulded SMB flex connector from the 400 Series SMB Buccaneer range, designed for dependable RF signal connections in demanding industrial, marine and outdoor environments.

Featuring an SMB plug terminated to 1.0m of RG-174 cable, this pre-wired connector provides 50Ω impedance performance and secure environmental sealing for applications operating up to 4GHz. It offers a robust overmoulded construction for reliable operation in harsh conditions.


Features

  • 400 Series SMB Buccaneer overmoulded flex connector
  • SMB plug terminated with 1.0m RG-174 cable
  • Pre-wired connector with overmoulded construction
  • 50Ω impedance SMB interface
  • Frequency range from 0GHz to 4GHz
  • IP68 rated when mated, tested at 10m depth for 2 weeks
  • IP69K rated for high-pressure washdown environments
  • Gold-plated contacts for reliable signal transmission
  • Flame-retardant moulded body construction
  • Compatible with PX0414 SMB Buccaneer panel mount connectors

Electrical Specifications

  • Impedance: 50Ω
  • Frequency range: 0GHz to 4GHz
  • Centre contact resistance: 6mΩ maximum
  • Outer contact resistance: 2.5mΩ maximum
  • Insulation resistance: 1000MΩ maximum

Mechanical & Environmental

  • Connector type: Overmoulded SMB flex connector
  • Connector style: Straight plug
  • Cable length: 1.0m
  • Cable type: RG-174
  • Operating temperature: -20°C to +80°C
  • Body material: PVC (black)
  • Flammability rating: UL94 V-0
  • Environmental protection: IP68 and IP69K
  • Salt mist resistance: EN60068-2-52 Test Kb, Marine Severity Level 1
  • Diameter over coupling ring: 19mm

Applications

  • RF communications equipment
  • Broadband networking equipment
  • Test and measurement systems
  • Instrumentation and telemetry equipment
  • Outdoor RF interconnections
  • Marine and harsh-environment communications systems

Note: Rapid’s low minimum order quantities make it easy to buy only what you need.
Type 400 Series Buccaneer
Mounting Direction Straight
Colour Black/Blue

Reviews

Be the first to submit a review

Trustpilot