Bulgin PX0415/1 Smb Flex Connector Re-wireable

MPN
PX0415/1
Brand
Bulgin
Order Code
23-2620
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £18.98
10+ £17.46
25+ £16.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 68 in stockAdditional quantity lead time 5 months

This re-wireable flex connector from Bulgin is ideal for applications requiring an environmentally sealed compact RF interface based on proven connector technology.


  • Mates with panel connector, order codes 23-2624, 23-2625, 23-2626
  • Designed for applications operating in harsh conditions
  • Data rate up to 100MHz
  • Dustproof and waterproof to IP68
  • Cat5e coupler maintains shielding
  • Shroud for RJ45 provides a positive guide for alignment and protects against damage during handling
  • Screw coupling
  • Shielded system
  • Good chemical and water resistance
  • Diameter 19.1mm
Type 400 Series Buccaneer
Mounting Direction Straight
Colour Black/Blue
Shielded system

Reviews

Be the first to submit a review

Trustpilot