Bulgin PX0414/1M00 400 Series SMB Buccaneer Front Panel Mount SMB Connector 1.0M

MPN
PX0414/1M00
Brand
Bulgin
Order Code
23-2625
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
1+ £30.15
10+ £29.14
25+ £28.13
50+ £27.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 33 in stock

The Bulgin PX0414/1M00 is a sealed front panel mount SMB connector from the 400 Series SMB Buccaneer range, designed for dependable RF signal connections in demanding industrial, marine and outdoor environments.

Featuring an SMB jack connector terminated with 1.0m of RG-174 cable, this connector provides 50Ω impedance performance and secure environmental sealing for applications operating up to 4GHz.


Features

  • 400 Series SMB Buccaneer front panel mount connector
  • SMB jack connector terminated with 1.0m RG-174 cable
  • 50Ω impedance SMB interface
  • Designed for RF applications from 0GHz to 4GHz
  • Single-hole panel fixing arrangement
  • IP68 rated when mated, tested at 10m depth for 2 weeks
  • IP69K rated for high-pressure washdown environments
  • Gold-plated contacts for reliable signal transmission
  • Flame-retardant polyamide housing (UL94 V-0)
  • Compatible with PX0415 and PX0416 SMB Buccaneer flex connectors

Electrical Specifications

  • Impedance: 50Ω
  • Frequency range: 0GHz to 4GHz
  • Centre contact resistance: 6mΩ maximum
  • Outer contact resistance: 2.5mΩ maximum
  • Insulation resistance: 1000MΩ maximum

Mechanical & Environmental

  • Connector type: Front panel mount SMB connector
  • Cable length: 1.0m
  • Cable type: RG-174
  • Operating temperature: -40°C to +80°C
  • Housing material: Polyamide (PA)
  • Flammability rating: UL94 V-0
  • Environmental protection: IP68 and IP69K
  • Salt mist resistance: EN60068-2-52 Test Kb, Marine Severity Level 1

Applications

  • Broadband communications equipment
  • LAN and internet routing systems
  • Test and measurement equipment
  • Instrumentation and telemetry systems
  • Outdoor RF interconnections
  • Marine and harsh-environment communications equipment

Note: Rapid’s low minimum order quantities make it easy to buy only what you need.
Type 400 Series Buccaneer
Mounting Direction Straight
Colour Black

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot