Bulgin PX0411/12S/6065 400 Series Buccaneer 12Pole Inline Cable Connector Socket

MPN
PX0411/12S/6065
Brand
Bulgin
EAN-13
2050007271222
Order Code
02-2266
Country of Origin
Tunisia
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £9.99
10+ £9.07
50+ £8.61
100+ £7.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Bulgin PX0411/12S/6065 is a sealed circular inline cable connector from the 400 Series Buccaneer range, designed for dependable power and signal connections in demanding industrial, marine and outdoor environments.

Featuring 12 socket contacts, a robust screw-lock coupling system and a cable gland suitable for cable diameters between 6.0mm and 6.5mm, this connector delivers secure mating and excellent protection against dust, water and harsh operating conditions.


Features

  • 400 Series Buccaneer inline cable connector
  • 12 socket contacts
  • Secure screw-lock coupling mechanism
  • Supplied with cable gland and collet for 6.0mm to 6.5mm cable diameter, white coded
  • Contacts supplied separately
  • IP68 rated when mated, tested at 10m depth for 2 weeks
  • IP69K rated for high-pressure washdown environments
  • Gold-plated contact system for reliable electrical performance
  • 2.5mm contact engagement for electrical integrity
  • Flame-retardant polyamide housing, UL94 V-0
  • Compatible with PX0400, PX0402 and PX0410 400 Series Buccaneer flex cable connectors

Electrical Specifications

  • Number of contacts: 12
  • Current rating: 1A
  • Voltage rating: 50V AC/DC
  • Contact resistance: <5mΩ
  • Insulation resistance: >10⁶MΩ @ 500VDC
  • AC breakdown voltage: 2.5kV

Mechanical & Environmental

  • Connector type: Inline cable connector
  • Contact engagement: 2.5mm
  • Operating temperature: -40°C to +80°C
  • Cable acceptance: 3.0mm to 7.0mm, configured with 6.0mm to 6.5mm gland set
  • Contact accommodation: 24 to 28 AWG for 12-contact versions
  • Housing material: Polyamide
  • Flammability rating: UL94 V-0
  • Environmental protection: IP68 and IP69K
  • Salt mist resistance: EN60068-2-52 Test Kb, Marine Severity Level 1

Applications

  • Industrial control and automation systems
  • Outdoor power and signal connections
  • Marine electrical equipment
  • Instrumentation and monitoring systems
  • Transportation equipment
  • Harsh-environment power and signal interconnections
Mounting Type Cable Mount
Plug / Socket Socket
No. of Contacts 12
IP Rating IP68/IP69K
Series Buccaneer 400
Type Inline

Reviews

Be the first to submit a review

Trustpilot