Bulgin PX0411/03S/5560 400 Series Buccaneer 3 Pole Inline Cable Connector Socket

MPN
PX0411/03S/5560
Brand
Bulgin
EAN-13
2050000608926
Order Code
11-5450
Country of Origin
Channel Islands
  • Free UK shipping available
View Full Product Range (69)
Qty Was Unit Price (Ex VAT)
1+ £10.62 £5.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

The Bulgin PX0411/03S/5560 is a sealed inline cable connector from the 400 Series Buccaneer range, designed for reliable power and signal connections in demanding industrial, marine and outdoor environments.

Featuring 3 socket contacts, a secure screw-lock coupling mechanism and a cable gland suitable for cable diameters between 5.5mm and 6.0mm, this connector provides a robust cable-to-cable interconnection solution with excellent environmental protection. It mates directly with PX0400, PX0402 and PX0410 flex cable connectors.


Features

  • 400 Series Buccaneer inline cable connector
  • 3 socket contacts
  • Designed for inline cable-to-cable connections
  • Secure screw-lock coupling mechanism
  • Supplied with cable gland and collet for 5.5mm to 6.0mm cable diameter (blue coded)
  • Contacts supplied separately
  • IP68 rated when mated, tested at 10m depth for 2 weeks
  • IP69K rated for high-pressure washdown environments
  • Gold-plated contact system for reliable electrical performance
  • 2.5mm contact engagement for enhanced electrical integrity
  • Flame-retardant polyamide housing (UL94 V-0)
  • Mates with PX0400, PX0402 and PX0410 Buccaneer flex cable connectors

Electrical Specifications

  • Number of contacts: 3
  • Current rating: 8A
  • Voltage rating: 250V AC/DC
  • Contact resistance: <5mΩ
  • Insulation resistance: >10⁶MΩ @ 500VDC
  • AC breakdown voltage: 2.5kV

Mechanical & Environmental

  • Connector type: Inline cable connector
  • Contact engagement: 2.5mm
  • Operating temperature: -40°C to +80°C
  • Cable acceptance: 3.0mm to 7.0mm (configured with 5.5mm to 6.0mm gland set)
  • Housing material: Polyamide
  • Flammability rating: UL94 V-0
  • Environmental protection: IP68 and IP69K
  • Salt mist resistance: EN60068-2-52 Test Kb, Marine Severity Level 1

Applications

  • Industrial power and signal distribution
  • Cable extension and interconnection systems
  • Marine electrical installations
  • Outdoor electrical equipment
  • Control and automation systems
  • Harsh-environment power and signal connections
Type Bullet connector
Number of Contacts 3
Orientation 180°
Cable Diameter 5.5mm
Colour Black, Blue
Connector Type Plug, straight
IP Rating IP68
Material PA
Nominal Current 8A
Nominal Voltage 250V
Number of pins 3
Series PX04

Reviews

Be the first to submit a review

Trustpilot