Bulgin PX0410/03P/6065 400 Series Buccaneer 3 Pole Flex Cable Connector Plug

Image Representative of Range

Bulgin PX0410/03P/6065 400 Series Buccaneer 3 Pole Flex Cable Connector Plug

MPN
PX0410/03P/6065
Brand
Bulgin
Order Code
23-2501
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
1+ £6.18
10+ £5.99
25+ £5.77
50+ £5.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/11/2026

The Bulgin PX0410/03P/6065 is a sealed circular flex cable connector from the 400 Series Buccaneer range, designed for reliable power and signal connections in harsh industrial, marine and outdoor environments.

Featuring 3 plug contacts, a secure screw-lock coupling system and a cable gland suitable for cable diameters between 6.0mm and 6.5mm, this connector delivers dependable performance whilst maintaining excellent protection against dust, moisture and vibration.


Features

  • 400 Series Buccaneer flex cable connector
  • 3 plug contacts
  • Secure screw-lock coupling mechanism
  • Supplied with cable gland and collet for 6.0mm to 6.5mm cable diameter (white coded)
  • Contacts supplied separately
  • IP68 rated when mated, tested at 10m depth for 2 weeks
  • IP69K rated for high-pressure washdown environments
  • Gold-plated contact system for reliable electrical performance
  • 2.5mm contact engagement for enhanced electrical integrity
  • Flame-retardant polyamide housing (UL94 V-0)
  • Compatible with PX0401, PX0411, PX0412 and PX0413 400 Series Buccaneer mating connectors

Electrical Specifications

  • Number of contacts: 3
  • Current rating: 8A
  • Voltage rating: 250V AC/DC
  • Contact resistance: <5mΩ
  • Insulation resistance: >10⁶MΩ @ 500VDC
  • AC breakdown voltage: 2.5kV

Mechanical & Environmental

  • Connector type: Flex cable connector
  • Contact engagement: 2.5mm
  • Operating temperature: -40°C to +80°C
  • Cable acceptance: 3.0mm to 7.0mm (configured with 6.0mm to 6.5mm gland set)
  • Housing material: Polyamide
  • Flammability rating: UL94 V-0
  • Environmental protection: IP68 and IP69K
  • Salt mist resistance: EN60068-2-52 Test Kb, Marine Severity Level 1

Applications

  • Industrial control and automation systems
  • Outdoor power and signal connections
  • Marine electrical equipment
  • Instrumentation and monitoring systems
  • Transportation equipment
  • Harsh-environment power and signal interconnections

Note: Rapid’s low minimum order quantities make it easy to buy only what you need.
Number of Contacts 3
Connector Size 9 mm dia
Gender Plug

Reviews

Be the first to submit a review

Trustpilot