Bulgin PF0030/28 IEC Plug Vertical Mount 2+PE 10A Flange Fuse Holder

MPN
PF0030/28
Brand
Bulgin
EAN-13
2050000607790
Order Code
11-5442
Country of Origin
Tunisia
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Bulgin PF0030/28 is a black IEC connector designed for vertical mounting and features 2 pins plus a PE. This mains connector is rated for 10 A, making it suitable for appliance connections and providing reliable power delivery. It is typically used in electrical and electronic applications where a secure and durable power connection is required.
Type IEC connector
Current Rating 10A
Mounting Type Plug, vertical mount
Switch No
Colour Black
Compatible with (details) 5 x 20
Leading Contact (Pe) Yes
Nominal Current 10A
Nominal Voltage 250V
Number of pins 2
Pins 3
Plug standard (IEC 60320) C14
Series PF
Temperature Range -40 - +70°C
Total no. of pins 2 + PE

Reviews

Be the first to submit a review

Trustpilot