Bulgin MPI001/28/GN Anti-vandal Switch SPST 24V DC 50mA Green Dot IP66

MPN
MPI001/28/GN
Brand
Bulgin
EAN-13
4016138347265
Order Code
51-2710
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £20.57
10+ £19.88
25+ £19.19
50+ £18.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 73 in stock

An Bulgin illuminated vandal resistant switch for use in bright daylight. The illumination is in the form of a dot or a ring and the switches are available with screw terminals or 2.8mm spade terminals. The LED operating current must be limited by using an appropriate series resistance.
  • Illuminated pushbutton
  • Rated for 24V DC 50mA
  • Ø x D x L 19.2 x 22 x 32.7mm
  • Protection to IP66

Note: Rapid’s low minimum order quantities make it easy to buy only what you need.
Type Push-button
Contact Configuration Off / (on)
Current Rating 50mA
Mounting Panel
Voltage Rating 24V
Illumination Green
Panel Cutout Dimensions 19mm
Illuminated pushbutton
Illumination Type Dot
IP Rating IP66
Protection to IP66

Reviews

Be the first to submit a review

Trustpilot