Bulgin MP0013 Vandal Resistant Pushbutton SPST, Off-On 50V 1A 19.2mm

MPN
MP0013
Brand
Bulgin
EAN-13
4016138347340
Order Code
51-2437
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £16.88 £14.78
15+ £14.58 £12.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Bulgin comprehensive range of destruction-proof pushbuttons are manufactured from stainless steel and particularly resistant to wear, corrosion and the tough conditions encountered in access and control installations. The pushbuttons can be fixed to the front or rear of the front-panel. Depending on the model, the buttons are flush, domed or protruding flat and supplied with illuminated point or ring displays. Models are also available with protection to IP66 and IP68 or chrome-plated for interior use.
Type Push-button
Contact Configuration Off / (on)
Current Rating 1A
Mounting Panel
Illumination Non-Illuminated
Panel Cutout Dimensions 19mm

Reviews

Be the first to submit a review

Trustpilot