Bulgin FX0454 10A 5x20mm Panel Mount Solder Tag Fuseholder

MPN
FX0454
Brand
Bulgin
Order Code
65-9030
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £4.27
50+ £4.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1,967 in stockAdditional quantity lead time 5 months

Bulgin FX0454 10A 5x20mm Panel Mount Solder Tag Fuseholder - The FX0454 is a 16A/250V panel mount Cartridge Fuse Holder with polyester body, nylon cap, glass filled nylon nut, brass/silver-plated contacts, solder lug termination, key-way fixing style and screw cap/screwdriver release fuse carrier. This fuse holder features protection category PC2 with integral protection against electric shock.

  • Low profile fixing
  • 2.5W Maximum power dissipation (at 23°C)
  • <gt/>10²MΩ at 500VDC Insulation resistance
  • 7kV at 50Hz AC Breakdown
  • <lt/>10mΩ Contact resistance
  • -20 to 85°C Operating temperature range
  • UL94V-0 Flammability rating

  • Fuse Holder Type: Cartridge Fuse Holder
  • Fuse Size Held: 5mm x 20mm
  • No. of Fuses: 1 Fuse
  • Voltage Rating VAC: 250V
  • Fuse Current: 16A
  • Holder Terminals: Solder Lug
Type Fuse Holder
Mounting Type Panel
Current Rating 10A
Voltage Rating - AC 250V
Termination Solder Tags
Fuse Size 5x20mm

Reviews

Be the first to submit a review

Trustpilot