Bulgin FX0416/S 16A 6.3x25mm Panel Mount Solder Tag Fuseholder

MPN
FX0416/S
Brand
Bulgin
Order Code
65-9029
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £7.56
10+ £6.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 169 in stockAdditional quantity lead time 5 months

Bulgin FX0416/S 16A 6.3x25mm Panel Mount Solder Tag Fuseholder - The FX0416 is a 16A/250V panel mount Cartridge Fuse Holder with black glass filled nylon body, brass/silver-plated contacts, nylon cap, polyester sleeve, solder lug termination and screw cap/hand release fuse carrier. This fuse holder features protection category PC2 with integral protection against electric shock.

  • 4W Maximum power dissipation (at 23°C)
  • <gt/>10⁵MΩ at 500VDC Insulation resistance
  • 4kV at 50Hz AC Breakdown
  • <lt/>5mΩ Contact resistance
  • -20 to 85°C Operating temperature range
  • UL94V-0 Flammability rating

  • Fuse Holder Type: Cartridge Fuse Holder
  • Fuse Size Held: 1/4" x 1", 6.3mm x 25.4mm, 8AG
  • No. of Fuses: 1 Fuse
  • Voltage Rating VAC: 250V
  • Fuse Current: 16A
  • Holder Terminals: Solder Lug
  • Voltage Rating VDC: 250V
Type Fuse Holder
Mounting Type Panel
Current Rating 6.3A
Voltage Rating - AC 250V
Termination Solder Tags
Fuse Size 6.3x25mm

Reviews

Be the first to submit a review

Trustpilot