Bulgin FX0326 13A 6.3x32mm Panel Mount Fuseholder

MPN
FX0326
Brand
Bulgin
Order Code
65-9026
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £3.42
50+ £3.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 248 in stockAdditional quantity lead time 5 months

Bulgin FX0326 13A 6.3x32mm Panel Mount Fuseholder - The FX0326 is a 13A/250V base mount Cartridge Fuse Holder with glass filled polyester base, phosphor bronze/tin-plated clips, brass/tin-plated tabs contacts and solder lug terminals. This fuse holder features protection category PC1 with no integral protection against electric shock.

  • <gt/>10⁴MΩ at 500VDC Insulation resistance
  • 5kV at 50Hz AC Breakdown
  • <lt/>5mΩ Contact resistance
  • -20 to 85°C Operating temperature range
  • UL94V-0 Flammability rating

  • Fuse Holder Type: Cartridge Fuse Holder
  • Fuse Size Held: 1/4" x 1-1/4", 6.3mm
  • No. of Fuses: 1 Fuse
  • Voltage Rating VAC: 250V
  • Fuse Current: 13A
  • Holder Terminals: Solder Lug
  • Product Range: PC1
  • Voltage Rating VDC: 250V
Type Fuse Holder
Mounting Type Panel
Current Rating 6.3A
Voltage Rating - AC 250V
Termination Solder Tags
Fuse Size 6.3x32mm

Reviews

Be the first to submit a review

Trustpilot