Bulgin FX0321 6.3A 5x20mm Though Hole Open Fuseholder

MPN
FX0321
Brand
Bulgin
Order Code
65-9025
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £1.58
10+ £1.57
100+ £1.54
500+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2,244 in stockAdditional quantity lead time 5 months

Bulgin FX0321 6.3A 5x20mm Though Hole Open Fuseholder - The FX0360 is a 6.3A/250V base mount Cartridge Fuse Holder with glass filled nylon base, phosphor bronze/tin-plated contacts and solder lug terminals. This fuse holder features protection category PC1 with no integral protection against electric shock.

  • Central countersunk fixing hole
  • <gt/>10⁴MΩ at 500VDC Insulation resistance
  • 2kV at 50Hz AC Breakdown
  • <lt/>10mΩ Contact resistance
  • -20 to 85°C Operating temperature range
  • UL94HB Flammability rating

  • Fuse Size Held: 5mm x 20mm
  • No. of Fuses: 1 Fuse
  • Voltage Rating VAC: 250V
  • Fuse Current: 6.3A
  • Holder Terminals: Solder Lug
  • Voltage Rating VDC: 250V
Type Fuse Holder
Mounting Type Structure
Current Rating 6.3A
Voltage Rating - AC 250V
Termination Solder Tags
Fuse Size 5x20mm

Reviews

Be the first to submit a review

Trustpilot