Bulgin EXP-0992 EXP Bullet Connector Cap, IP68 Protection, 1 pc

MPN
EXP-0992
Brand
Bulgin
EAN-13
2050003614160
Order Code
11-5440
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £29.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 177 availableBack-order availability date - 15/10/2026

The Bulgin EXP-0992 is a bullet connector protective cap designed for straight plug use, part of the EXP series of round connectors. Made to ensure durability and enhanced protection, it plays a crucial role in safeguarding plug connections. This product is typically used in environments requiring secure electrical connections, such as in industrial and automotive applications.
Type Bullet connector protective cap
Orientation 180°
Connector Type Plug, straight
IP Rating IP68
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 5A
Nominal Voltage 125V AC
Series EXP-Serie

Reviews

Be the first to submit a review

Trustpilot