Bulgin EXP-0911/10/P DIN connector keyed 1pc

MPN
EXP-0911/10/P
Brand
Bulgin
EAN-13
2050008242320
Order Code
16-0083
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £103.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Bulgin EXP-0911/10/P is a high-quality DIN connector, also referenced as 2707645 - Bulgin EXP-0911/10/P, designed for demanding electrical applications. This product features a robust keyed configuration that ensures secure and accurate alignment during mating, reducing the risk of improper connections. The connector is engineered to withstand harsh environments, making it suitable for use in industrial automation systems, telecommunications equipment, and other applications where reliability is paramount. Its sturdy construction and precise design facilitate seamless integration into both legacy and modern setups, offering engineers a dependable solution for complex connectivity challenges.
Plug / Socket Connector
No. of Contacts 10
Case Material Plastic
Connector Type Plug
Content 1
IP Rating IP68
Nominal Current 10A
Nominal Voltage 250V
Number of pins 10
Product Type DIN connector
Total no. of pins 10
Type EXP-0911/10/P

Reviews

Be the first to submit a review

Trustpilot