Bulgin EXP-0911/07/P DIN connector Keyed Connectors 1 pc Black Plastic

MPN
EXP-0911/07/P
Brand
Bulgin
EAN-13
2050008243273
Order Code
16-0082
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £89.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Bulgin EXP-0911/07/P connector is a robust and versatile DIN connector designed for secure and reliable electrical connections. As , this keyed connector features black plastic construction, ensuring durability and resistance to environmental factors. Its compatibility with various electrical systems makes it suitable for use in demanding industrial applications, including automation and control systems, where precision and stability are paramount. The connector is identified by the alternate description 2707688, highlighting its specific configuration within Bulgin's extensive product line. Designed for seamless integration, the EXP-0911/07/P supports efficient installation and maintenance, making it an ideal choice for engineers seeking reliable connectivity solutions.
Plug / Socket Connector
No. of Contacts 7
Case Material Plastic
Connector Type Plug
Content 1
IP Rating IP68
Nominal Current 16A
Nominal Voltage 430V
Number of pins 7
Product Type DIN connector
Total no. of pins 7
Type EXP-0911/07/P

Reviews

Be the first to submit a review

Trustpilot