Bulgin EXP-0911/03/P DIN connector 1 pc Keyed Connectors

MPN
EXP-0911/03/P
Brand
Bulgin
EAN-13
2050008243556
Order Code
16-0079
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £53.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Bulgin EXP-0911/03/P is a keyed DIN connector designed for reliable electrical connections in demanding environments. This product, also known by its alternative description 2707668, features a robust construction to withstand harsh conditions, making it suitable for applications in industrial machinery and control systems. With its precision-engineered contacts and secure locking mechanism, the connector ensures consistent performance and minimises the risk of connection failures. It is typically employed in scenarios where security and integrity of connections are critical, such as in automated manufacturing processes and sophisticated electrical assemblies.
Plug / Socket Connector
No. of Contacts 3
Case Material Plastic
Connector Type Plug
Content 1
IP Rating IP68
Nominal Current 18A
Nominal Voltage 600V
Number of pins 3
Product Type DIN connector
Total no. of pins 3
Type EXP-0911/03/P

Reviews

Be the first to submit a review

Trustpilot