Bulgin C6050ALAAC DPST Non Illuminated On-Off Black Panel Mount Rocker Switch

MPN
C6050ALAAC
Brand
Bulgin
Order Code
65-9052
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £4.66
25+ £4.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1,562 in stockAdditional quantity lead time 5 months

Bulgin C6050ALAAC DPST Non Illuminated On-Off Black Panel Mount Rocker Switch - The C6050ALAAC is a double-pole single-throw splash-resistant Rocker Switch with black actuator/cap, panel mounting. On-Off operation and water through design. For a higher level of sealing, a snap on cover is available (add G after body code). This reduces panel thickness by 1mm.

  • Positive switch action
  • Distinctive styling
  • Panel cut out - 30.1 x 22.2mm

  • Switch Operation: On-Off
  • Illumination: Non Illunination
  • Actuator / Cap Colour: Black
  • Contact Current Max: 16A
  • Contact Current AC Max: 16A
  • Panel Cutout Height: 30mm
  • Contact Configuration: DPST
  • Switch Mounting: Panel Mount
  • Product Range: 6050
  • Contact Voltage AC Nom: 250V
  • Contact Voltage VAC: 250V
  • Panel Cutout Width: 22mm
  • Switch Terminals: Quick Connect
Mounting Type Panel mount
Current Rating (Amps) 16A
Actuator Marking 0/1
Illumination Type None
Illumination Colour None
Type Rocker Switch

Reviews

Be the first to submit a review

Trustpilot