Bulgin C5503PLLAA Arcolectric Toggle Switch 250V AC 16A Latch

Order Code:

11-3349

Brand: Bulgin MPN: C5503PLLAA EAN-13: 2050002906914
Qty Unit Price (Ex VAT)
2+ £2.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
49 in stock, despatched in 4 working days

The Arcolectric (Bulgin Ltd.) C5503PLLAA is a toggle switch designed for use in electrical circuits with a rating of 250 V AC and 16 A. This robust switch features a latching mechanism, making it suitable for applications that require a reliable on/off function. It's ideal for controlling electrical equipment in both domestic and industrial settings.
Mounting Type Panel mount
Contact Configuration SPST
Switch Function On-Off
Current Rating (Amps) 16A
Illumination Type LED (monochrome)
Illumination Colour Red
Casing/button colour Black
Colour Red
Connection Type C CEE 7/16 plug 6.3 mm
Number of Poles 1
Type Toggle switch
Voltage Rating 250V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot