Bulgin C1553ATNAE DPST Illuminated Off-On Red Panel Mount Rocker Switch

MPN
C1553ATNAE
Brand
Bulgin
Order Code
65-9051
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £3.19
10+ £3.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 775 in stockAdditional quantity lead time 5 months

Bulgin C1553ATNAE DPST Illuminated Off-On Red Panel Mount Rocker Switch - The 1550 series from Arcolectric are standard rocker switches. These are double pole, matching indicator, panel mount rocker switches available in ON-OFF switch operation.

  • Choice of switching circuits includes 3 position
  • Push-on, solder and PCB terminals
  • Choice of bezel styles
  • Choice of panel cut outs
  • Splashproof option
  • Bezel size 'A' style of 30.2mm x 25mm
  • UL, CSA approved
  • Ratings up to 16A at 250VAC
  • Illuminated and non illuminated rocker switches

  • Switch Operation: Off-On
  • Illumination: Illuminated
  • Actuator / Cap Colour: Red
  • Contact Current Max: 16A
  • Contact Current AC Max: 16A
  • Panel Cutout Height: 28.3mm
  • Contact Configuration: DPST
  • Switch Mounting: Panel Mount
  • Product Range: 1550
  • Contact Voltage AC Nom: 250V
  • Contact Voltage VAC: 250V
  • Panel Cutout Width: 22.4mm
  • Switch Terminals: Quick Connect
Mounting Type Panel mount
Current Rating (Amps) 16A
Actuator Marking None
Illumination Colour None
Type Rocker Switch

Reviews

Be the first to submit a review

Trustpilot