Bulgin C1520ALAAE SPST On-Off-On Non Illuminated Black Panel Rocker Switch

MPN
C1520ALAAE
Brand
Bulgin
Order Code
65-9050
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £2.90
25+ £2.80
50+ £2.60
100+ £2.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 642 in stockAdditional quantity lead time 5 months

Bulgin C1520ALAAE SPST On-Off-On Non Illuminated Black Panel Rocker Switch - A range of panel mount rocker switches designed for 30 x 22.1 and 30 x 11 Euro cut-outs. With a choice of red or green illumination or standard non-illuminated black actuators, the Euro cut-out rocker switches are suitable for a wide range of applications. The snap-in switches are available with latching or momentary operation and can be single or double pole configured, depending on the application. The robust rocker switches are ideal for repair and new design work.
  • Red or green illumination
  • High Inrush option (C1353)
  • SPST, SPDT, DPST and DPDT switch configurations
  • Snap-in plastic prongs on the switch sides for secure panel retention
  • Connection via quick connect 0.250" (6.35 mm) faston terminals
  • Easy to operate the smooth rocker actuator
  • Silver alloy contacts
Mounting Type Panel mount
Actuator Marking None
Illumination Type None
Illumination Colour None
Type Rocker Switch

Reviews

Be the first to submit a review

Trustpilot