Bulgin C1300ALAAA SPST Non Illuminated Black Panel Mount Rocker Switch

MPN
C1300ALAAA
Brand
Bulgin
Order Code
65-9044
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £1.53
25+ £1.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 522 in stockAdditional quantity lead time 5 months

Bulgin C1300ALAAA SPST Non Illuminated Black Panel Mount Rocker Switch - The C1300ALAAA is a single-pole single-throw (SPST) High Inrush Positive Break Switch with softline matte profile rocker, ON-OFF function and 14.0x30.2mm bezel. The 1300 series mechanism ensures contact welds formed at switch-on are positively separated by the plunger tube acting directly on the step in the moving contact.

  • 11 x 30mm Panel cut-out
  • 6.3 x 0.8mm Terminal size

  • Switch Operation: on-Off
  • Illumination: Non Illuminated
  • Actuator / Cap Colour: Black
  • Contact Current Max: 16A
  • Contact Current AC Max: 16A
  • Contact Voltage DC Nom: 24V
  • Panel Cutout Width: 11mm
  • Switch Terminals: Quick Connect
  • Contact Configuration: SPST
  • Switch Mounting: Panel Mount
  • Product Range: 1300
  • Contact Voltage AC Nom: 250V
  • Contact Voltage VAC: 250V
  • Panel Cutout Height: 30mm
Mounting Type Panel mount
Current Rating (Amps) 16A
Actuator Marking 0/1
Illumination Type None
Illumination Colour None
Illumination Non Illuminated
Type Rocker Switch

Reviews

Be the first to submit a review

Trustpilot