Bulgin C0480ABNAI Indicator Red 250V AC 16A

MPN
C0480ABNAI
Brand
Arcolectric
EAN-13
2050000221194
Order Code
50-0974
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 14 days

A Red Illuminated Indicator from Arcolectric, designed with a raised profile lens and solder terminal connection.


  • Red matching indicator for 1550 Standard and 1350 High Inrush range
  • Manufacturer's part C0480ABNAC
Type Indicator
Lamp/Lens Colour Red
Voltage 250V
Colour Red, Black
Current Rating (Amps) 16A
Illumination Colour(s) Red
Illumination Type Neon

Reviews

Be the first to submit a review

Trustpilot