Bulgin C027500NAE Neon Indicator 250V Quick Connect Red 10mm Flat Top 20mA

MPN
C027500NAE
Brand
Bulgin
Order Code
52-2942
Country of Origin
Tunisia
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £5.68 £4.12
5+ £5.10 £3.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1,997 in stockAdditional quantity lead time 5 months

The Bulgin C027500NAE neon panel indicator is a low-profile red indicator designed to provide clear visual signalling in control panels, machinery and electrical equipment. Featuring a durable nylon housing with a chrome-plated bezel and a polycarbonate lens, it offers a clean, professional finish while maintaining reliable performance in industrial environments.

Designed for 10mm panel mounting, the indicator is secured using a fixing nut and fitted with quick connect terminals for straightforward installation. With an IP67 rating, the unit is environmentally sealed to help protect against dust and moisture, making it suitable for demanding applications.


  • Illumination Colour: Red
  • Operating Voltage: 230–250V
  • Mounting Hole Diameter: 10mm
  • Mounting Style: Panel mount with securing nut
  • Termination Type: Quick connect
  • Lens Shape: Round, flat-top profile
  • IP Rating: IP67 (sealed against dust and water ingress)
  • Body Material: Nylon
  • Lens Material: Polycarbonate
  • Bezel Material: Chrome-plated

Suitable for industrial control panels, electrical cabinets and equipment status indication, the C027500NAE provides dependable mains-powered visual signalling in a compact, sealed design.


Type Neon
Lamp/Lens Colour Red
Voltage 230V
Diameter 10 mm
Current 20mA
Installation Diameter 10mm
Panel Cutout Size 10mm
Termination Type Solder

Reviews

Be the first to submit a review

Trustpilot