Bulgin BXS011/1 Battery Tray 1x AA Robust Flame-Retardant Design

MPN
BXS011/1
Brand
Bulgin
EAN-13
4016139294407
Order Code
02-2240
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £17.85 £11.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 139 in stock

The Bulgin BXS011/1 is a waterproof battery holder designed for holding a single AA battery, featuring solder lugs. With dimensions of 75.6 x 36 x 28.5 mm, it is compact and durable. Typically used in applications requiring secure and reliable battery connections, such as portable electronics and outdoor equipment.
Type Battery tray
Battery Size AA
Mount Solder tag
Connector Solder lug
Dim (L x W x H) 75.6 x 36 x 28.5 mm
Factory colour Black
Height 28.5mm
Length 75.6mm
Material (details) Polished nickel, zinc-coated brass, glass fiber-reinforced polyamide
Number of Cells 1
Width 36mm

Reviews

Be the first to submit a review

Trustpilot