Bulgin BX0013/1 Battery Tray 3x AA Flame-Retardant High-Quality Fit

MPN
BX0013/1
Brand
Bulgin
EAN-13
4016139294384
Order Code
02-2233
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £13.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

Bulgin manufactures the BX0013/1 battery tray, designed to hold three AA batteries and equipped with solder lugs. This battery accessory, measuring 174.4 x 33.3 x 24.2 mm, is ideal for securely housing batteries in electronic applications. It is commonly used in rechargeable and portable devices that require a robust battery holder.
Type Battery tray
Battery Size AA
Mount Solder tag
Connector Solder lug
Dim (L x W x H) 174.4 x 33.3 x 24.2 mm
Factory colour Black
Height 24.2mm
Length 174.4mm
Material (details) Polished nickel, zinc-coated brass, glass fiber-reinforced polyamide
Number of Cells 3
Width 33.3mm

Reviews

Be the first to submit a review

Trustpilot