Bulgin BX0001/1 Battery Tray 1x C Solder Lug Robust Polyamide

MPN
BX0001/1
Brand
Bulgin
EAN-13
4016139294452
Order Code
02-2231
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £14.19 £10.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

The Bulgin BX0001/1 battery tray, dimensions 74.3 x 38.1 x 38.1 mm, features a C solder lug for secure connections. Manufactured by Bulgin, this battery holder is ideal for housing a single C cell. It is commonly used in rechargeable accessory applications requiring stable and reliable power retaining solutions.
Type Battery tray
Battery Size C
Mount Solder tag
Connector Solder lug
Dim (L x W x H) 74.3 x 38.1 x 38.1 mm
Factory colour Black
Height 38.1mm
Length 74.3mm
Material (details) Polished nickel, zinc-coated brass, glass fiber-reinforced polyamide
Number of Cells 1
Width 38.1mm

Reviews

Be the first to submit a review

Trustpilot