Bulgin 12734/1 Mini Buccaneer 8 Pole Contact Carrier Insert M

MPN
12734/1
Brand
Bulgin
Order Code
23-2408
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £0.905
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 29 in stockAdditional quantity lead time 5 months

An 8-pole male contact carrier for Bulgin mini Buccaneer circular connector bodies. The carrier fits all body styles and is designed for use with solder contacts.


  • Contact carrier insert
  • 380V AC voltage rating
  • 5A current rating
  • 8 pole
  • Plug contact gender
  • Circular type
  • Black colour
  • IP68 protection
  • -20 to +70°C operating temperature
  • Bulgin type 12734/1

Solder contacts are supplied separately.
Type Mini Buccaneer
Number of Contacts 8
Connector Size 25.95 mm dia
Gender Plug
Colour Black
Contact Termination Solder

Reviews

Be the first to submit a review

Trustpilot