BUILDTAK BTP355X355 Pressure Plates 355 x 355mm

Order Code:

18-7321

Brand: BUILDTAK MPN: BTP355X355 EAN-13: 0671983918875
Qty Unit Price (Ex VAT)
1+ £59.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

BUILDTAK BTP355X355 FlexPlate is a replacement flex plate with dimensions of 355 x 355 mm, designed for 3D printing applications requiring reliable bed adhesion and easy part removal. As a part of the 3D printing consumables category, this flex plate is known for its durability and consistent performance, making it an ideal choice for engineers and professionals who demand precision in additive manufacturing processes. The BUILDTAK PRESSURE PLATES Ersatz-FlexPlate is compatible with a range of 3D printers and is particularly suited for use in professional and industrial settings where high-quality surface finish and stable print environments are critical.
Type Print Board
Depth 355mm
Width 355mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot