BUILDTAK PEI10X10 Heated Bed Film 254 x 254mm

MPN
PEI10X10
Brand
BUILDTAK
EAN-13
4260395363418
Order Code
18-7324
Country of Origin
USA
View Full Product Range (17)

Discontinued


BUILDTAK PEI10X10 is a high-quality PEI sheet with dimensions of 254 x 254 mm, identifiable by the manufacturer part number 04260395363418. This durable sheet is designed for use in 3D printing applications, serving as an ideal print surface due to its exceptional adhesive properties that enhance first-layer bonding and reduce warping during the printing process. Its high-temperature resistance makes it suitable for working with a wide range of filament materials, including ABS, PLA, and PETG, thus providing versatility in engineering and prototyping environments. This PEI sheet is especially beneficial in technical applications where precision and stability are crucial, offering a reliable platform for producing consistent and accurate 3D-printed components.
Type 3D Print Film
Colour Black
Depth 254mm
Width 254mm

Trustpilot