BUILDTAK BTFS36933V2 Flex Plate System PEI 260 x 354mm

MPN
BTFS36933-V2
Brand
BUILDTAK
EAN-13
0671983917458
Order Code
18-7318
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £104.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

BUILDTAK BTFS36933-V2 is a high-performance 3D printing consumable designed for robust and reliable use in advanced 3D printing systems. This FlexPlate System is crafted from Polyetherimide (PEI) and measures 260 x 354 mm, offering a durable and heat-resistant surface that enhances print adhesion and facilitates easy removal of prints. Ideal for engineering environments, it supports a wide range of filament materials, making it suitable for prototyping and manufacturing applications where precision and repeatability are critical. The product's superior adherence properties ensure minimal print warping and can be utilised in complex projects across sectors such as aerospace, automotive, and consumer electronics.
Type Print Board
Colour Black
Depth 354mm
Width 260mm

Reviews

Be the first to submit a review

Trustpilot