BUILDTAK BTFS355X355V2 Flex Plate System 355 x 355mm Pressure Plates

MPN
BTFS355X355-V2
Brand
BUILDTAK
EAN-13
0671983918882
Order Code
18-7317
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £207.94 £176.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

BUILDTAK BTFS355X355-V2, with an alternate description of 3338731, is a durable surface sheet integral to 3D printing operations, specifically designed as part of the Complete FlexPlate System measuring 355 x 355 mm. This engineering component excels in providing a robust and stable printing surface that enhances adhesion and facilitates easier print removal, reducing wear on both the print bed and printed objects. Primarily utilised in environments that require precise and reliable 3D printing, such as product prototyping and small-scale manufacturing, the sheet is suitable for a variety of thermoplastic materials, including PLA, ABS, and more advanced composite filaments.
Type Print Board
Depth 355mm
Width 355mm

Reviews

Be the first to submit a review

Trustpilot