BUILDTAK BT34996 Printing Bed Film 241 x 254mm Print Plate

Order Code:

18-7313

Brand: BUILDTAK MPN: BT34996 EAN-13: 4260395364866

Discontinued


BUILDTAK BT34996 is a 3D printing consumable designed as a durable printplate measuring 241 mm by 254 mm. This black printing film is engineered to provide a stable and reliable printing surface, enhancing adhesion for a variety of 3D printing materials such as PLA, ABS, and PETG, while also facilitating clean and smooth removal of finished prints. The film's robust construction helps to extend the lifespan of the build surface, reducing the frequency of replacements. It is particularly suited for engineers and hobbyists who require consistent and precise results in prototyping, production, and experimental applications within additive manufacturing processes.
Type 3D Print Film
Depth 254mm
Width 241mm

Trustpilot