BUILDTAK BNP350X350 Heated Bed Coating 350 x 350mm Nylon+ Surface

Order Code:

18-7310

Brand: BUILDTAK MPN: BNP350X350 EAN-13: 4260395366075

Discontinued


BUILDTAK BNP350X350 is a heated bed coating designed specifically for maintaining optimal adhesion during 3D printing applications with Nylon+ materials. Measuring 350 x 350 mm, this high-quality coating provides a uniform surface that ensures the stable printing of complex geometries frequently encountered in engineering prototypes and functional end-use parts production. The BNP350X350 is particularly suitable for use in situations where consistent thermal distribution is essential to prevent warping or detachment of the printed component from the build platform, enhancing print reliability and precision. As part of 3D printing consumables, this product is typically employed in industries requiring advanced additive manufacturing technologies, such as automotive and aerospace, where dimensional accuracy and part integrity are critical.
Type 3D Print Film
Depth 350mm
Height 1mm
Width 350mm

Trustpilot