BUILDTAK BNP34996 Pressure Bed Film 241 x 254mm Nylon+ Surface

MPN
BNP34996
Brand
BUILDTAK
EAN-13
4260395364897
Order Code
18-7309
Country of Origin
USA

Discontinued


BUILDTAK BNP34996 is a cutting-edge product within the realm of 3D printing consumables, identified by the alternative description 2356346 - BUILDTAK BNP34996. This durable printing surface sheet features the innovative Nylon+ surface, specifically designed to enhance adhesion during the 3D printing process, thus catering to the demanding needs of precision engineering. Engineers and designers in industries such as automotive, aerospace, and product prototyping benefit from this material due to its reliability in maintaining print quality and ease of application to print beds.
Type 3D Print Film
Colour Black
Depth 254mm
Width 241mm

Trustpilot