BUILDTAK 45896 Printing Bed Film 203 x 203mm

MPN
45896
Brand
BUILDTAK
EAN-13
4260395360325
Order Code
18-7305
Country of Origin
USA
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £9.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

BUILDTAK 45896 is a reliable print bed film designed specifically for 3D printing applications, measuring 203 x 203 mm. This durable surface is crafted to enhance the adhesion of filament layers during the printing process, reducing the likelihood of print defects and improving the overall quality of the final product. Suitable for use with various filament types, the 45896 film provides a stable platform that facilitates consistent printing results and is engineered for longevity under typical operational conditions found in additive manufacturing environments. Commonly used in both professional and hobbyist 3D printers, this BUILDTAK film is a critical consumable for maintaining efficient and effective 3D printing operations.
Type 3D Print Film
Colour Black
Depth 203mm
Width 203mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot