BUILDTAK 45830 Printing Bed Film 165 x 165mm

MPN
45830
Brand
BUILDTAK
EAN-13
4260395360035
Order Code
18-7304
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £7.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

BUILDTAK 45830 is a durable 3D printing consumable designed to enhance the performance of 3D printers. The BUILDTAK print bed film measures 165 x 165 mm and provides an optimal surface for filament adhesion, reducing the likelihood of warping and enhancing print quality. The black film is engineered for sustained durability under repeated heating cycles, which is critical for maintaining dimensional stability in precision-fabricated components. This product is particularly useful in applications where adherence to the print bed is crucial, such as in the production of small-scale prototypes and complex model geometries.
Type 3D Print Film
Colour Black
Depth 165mm
Width 165mm

Reviews

Be the first to submit a review

Trustpilot