BUILDTAK 32897 Printing Bed Foil 254 x 228mm

Image Representative of Range

BUILDTAK 32897 Printing Bed Foil 254 x 228mm

MPN
32897
Brand
BUILDTAK
EAN-13
4260395363081
Order Code
18-7303
Country of Origin
USA
View Full Product Range (17)

Discontinued


BUILDTAK 32897 is a specialised 3D printing consumable designed for use on print beds measuring 254 x 228 mm, suitable for ensuring optimal adhesion of 3D printed objects. This product is characterised by its high-quality construction, featuring a durable surface that provides a stable printing foundation and enhances object stability during the fabrication process. Commonly employed in both prototyping and production environments, the BUILDTAK foil offers engineers an effective solution for mitigating warping and improving print quality across various materials. It is particularly useful in scenarios requiring reliable performance, such as intricate model creation and functional prototyping in sectors ranging from automotive to consumer electronics.
Type 3D Print Film
Colour Black
Depth 228mm
Width 254mm

Trustpilot