BUILDTAK 32705 Printing Bed Film 203mm Diameter

MPN
32705
Brand
BUILDTAK
EAN-13
4260395361063
Order Code
18-7302
Country of Origin
USA
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £12.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 20/07/2026

BUILDTAK 32705 is a high-quality printing bed film specifically designed for 3D printing applications. This film, identified with the GTIN 04260395361063, measures Ø203 mm, making it suitable for a wide range of 3D printer models that require precise adherence to the build surface. The film ensures consistent adhesion and ease of print removal, thus minimising the risk of damaging both the printed object and the printer bed. Commonly utilised in engineering environments, this consumable is essential for maintaining optimal performance and reliability in prototyping and model creation. Its robust construction caters to the demands of both professional and hobbyist applications where precision and reliability are critical.
Type 3D Print Film
Colour Black
Width 203mm

Reviews

Be the first to submit a review

Trustpilot